Part Details for NRL3324F4550B2J by Eaton Corporation
Overview of NRL3324F4550B2J by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Electronic Manufacturing
Automotive
Price & Stock for NRL3324F4550B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRL3324F4550B2J
|
Avnet Americas | NTC Thermistor, 101.73 kohm, ? 1%, 4550 K, ? 5% Beta, Radial Leaded, Through Hole, NRL Series - Bulk (Alt: NRL3324F4550B2J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3894 / $0.4189 | Buy Now |
DISTI #
504-NRL3324F4550B2J
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B RoHS: Compliant | 0 |
|
$0.4160 / $0.4720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3940 | Buy Now |
DISTI #
NRL3324F4550B2J
|
TTI | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.3810 / $0.4200 | Buy Now |
Part Details for NRL3324F4550B2J
NRL3324F4550B2J CAD Models
NRL3324F4550B2J Part Data Attributes
|
NRL3324F4550B2J
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRL3324F4550B2J
Eaton Corporation
NTC Thermistor, 31765ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | Chasis Mount | |
Packing Method | Bulk | |
Rated Temperature | 50 °C | |
Resistance | 31765 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4550 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |