Part Details for NRL2503J3950B1F by Eaton Corporation
Results Overview of NRL2503J3950B1F by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRL2503J3950B1F Information
NRL2503J3950B1F by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRL2503J3950B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRL2503J3950B1F
|
Avnet Americas | NTC Thermistor, 5 kohm, ? 5%, 3950 K, ? 1% Beta, Radial Leaded, Through Hole, NRL Series - Bulk (Alt... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1863 / $0.1987 | Buy Now |
DISTI #
504-NRL2503J3950B1F
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3950 B RoHS: Compliant | 0 |
|
$0.2120 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$0.2060 / $0.2130 | Buy Now |
DISTI #
NRL2503J3950B1F
|
TTI | NTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3950 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.1880 / $0.1990 | Buy Now |
Part Details for NRL2503J3950B1F
NRL2503J3950B1F CAD Models
NRL2503J3950B1F Part Data Attributes
|
NRL2503J3950B1F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRL2503J3950B1F
Eaton Corporation
NTC Thermistor, 5000ohm, Chassis Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | Chasis Mount | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |