Part Details for NRH3012T3R3MN by TAIYO YUDEN
Overview of NRH3012T3R3MN by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3012T3R3MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0194
|
Newark | Inductor, Shielded, 3.3Uh, 1.2A, Smd, Inductance:3.3Μh, Rms Current (Irms):1.21A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nrh Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3012T3R3MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
587-2590-1-ND
|
DigiKey | FIXED IND 3.3UH 1.21A 120MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3052 In Stock |
|
$0.0772 / $0.2200 | Buy Now |
DISTI #
NRH3012T3R3MN
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 1.48 A, Shielded, 1.5 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: NRH3012T3R3MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
963-NRH3012T3R3MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNE3030MKT3R3M 3012 3.3uH 120mOhms 20%Tol 1200mA RoHS: Compliant | 5767 |
|
$0.0910 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0788 / $0.0944 | Buy Now |
DISTI #
NRH3012T3R3MN
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXNE3030MKT3R3M 3012 3.3uH 120mOhms 20%Tol 1200mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0830 / $0.0940 | Buy Now |
Part Details for NRH3012T3R3MN
NRH3012T3R3MN CAD Models
NRH3012T3R3MN Part Data Attributes:
|
NRH3012T3R3MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3012T3R3MN
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.21 A | |
Self Resonance Frequency | 61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |