Part Details for NRH3012T1R5NN by TAIYO YUDEN
Overview of NRH3012T1R5NN by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3012T1R5NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2031
|
Newark | Inductor, Shielded, 1.5Uh, 1.7A, Smd, Inductance:1.5µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Nrh Series, Dc Resistance Max:0.055Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRH3012T1R5NN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1150 | Buy Now |
DISTI #
83T0189
|
Newark | Inductor, Shielded, 1.5Uh, 1.7A, Smd, Inductance:1.5µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Nrh Series, Dc Resistance Max:0.055Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRH3012T1R5NN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1210 | Buy Now |
DISTI #
587-2587-1-ND
|
DigiKey | FIXED IND 1.5UH 1.6A 66 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3836 In Stock |
|
$0.0683 / $0.2200 | Buy Now |
DISTI #
NRH3012T1R5NN
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.6A 1212 T/R - Tape and Reel (Alt: NRH3012T1R5NN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
963-NRH3012T1R5NN
|
Mouser Electronics | Power Inductors - SMD 963-LSXNE3030MKT1R5N RPLCMT PN 3012 1.5uH 66mOhms 1700mA RoHS: Compliant | 2531 |
|
$0.0680 / $0.2200 | Buy Now |
DISTI #
V72:2272_18341032
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.6A 0.066Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1602 Container: Cut Strips | Americas - 313 |
|
$0.0643 / $0.2018 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0728 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0758 / $0.0899 | Buy Now |
DISTI #
55796818
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.6A 0.066Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1602 | Americas - 313 |
|
$0.0643 / $0.1274 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 103 |
|
RFQ |
Part Details for NRH3012T1R5NN
NRH3012T1R5NN CAD Models
NRH3012T1R5NN Part Data Attributes
|
NRH3012T1R5NN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3012T1R5NN
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |