Part Details for NRH3010T6R8MN by TAIYO YUDEN
Overview of NRH3010T6R8MN by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T6R8MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0187
|
Newark | Inductor, Shielded, 6.8Uh, 700Ma, Smd, Inductance:6.8Μh, Rms Current (Irms):745Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Nrh Series, Dc Resistance Max:0.25Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T6R8MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1510 | Buy Now |
DISTI #
77R2029
|
Newark | Inductor, Shielded, 6.8Uh, 700Ma, Smd, Inductance:6.8Μh, Rms Current (Irms):745Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Nrh Series, Dc Resistance Max:0.25Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T6R8MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
587-2583-1-ND
|
DigiKey | FIXED IND 6.8UH 745MA 300MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9980 In Stock |
|
$0.0813 / $0.2600 | Buy Now |
DISTI #
NRH3010T6R8MN
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 745mA 1212 T/R - Tape and Reel (Alt: NRH3010T6R8MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-NRH3010T6R8MN
|
Mouser Electronics | Power Inductors - SMD 963-LSXNE3030KKT6R8M RPLCMT PN 3010 6.8uH 300mOhms RoHS: Compliant | 9350 |
|
$0.0810 / $0.2600 | Buy Now |
|
Future Electronics | INDUCTOR, SMD, 6.8uH ±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.0853 / $0.0919 | Buy Now |
|
Future Electronics | INDUCTOR, SMD, 6.8uH ±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.0853 / $0.0919 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 745mA 300mOhm DCR 1212 T/R RoHS: Compliant | 0 |
|
$0.0902 / $0.1070 | Buy Now |
|
Quest Components | 1 ELEMENT, 6.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1604 |
|
$0.0989 / $0.1854 | Buy Now |
DISTI #
NRH3010T6R8MN
|
TTI | Power Inductors - SMD 963-LSXNE3030KKT6R8M RPLCMT PN 3010 6.8uH 300mOhms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0970 | Buy Now |
Part Details for NRH3010T6R8MN
NRH3010T6R8MN CAD Models
NRH3010T6R8MN Part Data Attributes
|
NRH3010T6R8MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T6R8MN
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.745 A | |
Self Resonance Frequency | 44 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRH3010T6R8MN
This table gives cross-reference parts and alternative options found for NRH3010T6R8MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRH3010T6R8MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLPN303010M6R8PB | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Walsin Technology Corporation | NRH3010T6R8MN vs WLPN303010M6R8PB |
NRH3010T6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | TAIYO YUDEN | NRH3010T6R8MN vs NRH3010T6R8M |