Part Details for NRH3010T4R7MNV by TAIYO YUDEN
Overview of NRH3010T4R7MNV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T4R7MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7665
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 0.9A, Smd, Inductance:4.7Μh, Rms Current (Irms):900Ma, Inductor Construction:Shielded, Saturation Current (Isat):850Ma, Product Range:Nrh Series, Dc Resistance Max:0.17Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T4R7MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
29X7664
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 0.9A, Smd, Inductance:4.7Μh, Rms Current (Irms):900Ma, Inductor Construction:Shielded, Saturation Current (Isat):850Ma, Product Range:Nrh Series, Dc Resistance Max:0.17Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T4R7MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 | Buy Now |
DISTI #
587-3551-1-ND
|
DigiKey | FIXED IND 4.7UH 900MA 204MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7441 In Stock |
|
$0.1089 / $0.3100 | Buy Now |
DISTI #
NRH3010T4R7MNV
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 900mA Embossed T/R - Tape and Reel (Alt: NRH3010T4R7MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
963-NRH3010T4R7MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXNE3030KKT4R7M 3010 4.7uH 204mOhms 20%Tol 850mA Q200 RoHS: Compliant | 270 |
|
$0.1080 / $0.3100 | Buy Now |
DISTI #
V72:2272_18338649
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.9A 0.204Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2 |
|
$0.0042 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 900MA 204 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1112 / $0.1331 | Buy Now |
DISTI #
NRH3010T4R7MNV
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 900mA Embossed T/R - Tape and Reel (Alt: NRH3010T4R7MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
Part Details for NRH3010T4R7MNV
NRH3010T4R7MNV CAD Models
NRH3010T4R7MNV Part Data Attributes:
|
NRH3010T4R7MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T4R7MNV
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.204 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRH3010T4R7MNV
This table gives cross-reference parts and alternative options found for NRH3010T4R7MNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRH3010T4R7MNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXNE3030KKT4R7MN | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NRH3010T4R7MNV vs LBXNE3030KKT4R7MN |
LCXNE3030KKT4R7MN | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NRH3010T4R7MNV vs LCXNE3030KKT4R7MN |