Part Details for NRH3010T3R3MNV by TAIYO YUDEN
Overview of NRH3010T3R3MNV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T3R3MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRH3010T3R3MNV-ND
|
DigiKey | FIXED IND 3.3UH 1A 156 MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1322 | Buy Now |
DISTI #
NRH3010T3R3MNV
|
Avnet Americas | Power Inductor Ferrite 3.3uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: NRH3010T3R3MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 26000 |
|
$0.1396 | Buy Now |
DISTI #
963-NRH3010T3R3MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXNE3030KKT3R3M 3.3uH 20% AEC-Q200 RoHS: Compliant | 990 |
|
$0.1080 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1112 / $0.1331 | Buy Now |
DISTI #
NRH3010T3R3MNV
|
Avnet Americas | Power Inductor Ferrite 3.3uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: NRH3010T3R3MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 26000 |
|
$0.1396 | Buy Now |
Part Details for NRH3010T3R3MNV
NRH3010T3R3MNV CAD Models
NRH3010T3R3MNV Part Data Attributes:
|
NRH3010T3R3MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T3R3MNV
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.03 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |