Part Details for NRH3010T2R2MNV by TAIYO YUDEN
Overview of NRH3010T2R2MNV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T2R2MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7660
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 1.3A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrh Series, Dc Resistance Max:0.083Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T2R2MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 | Buy Now |
DISTI #
29X7661
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 1.3A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrh Series, Dc Resistance Max:0.083Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T2R2MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
587-3550-1-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 99.6MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3614 In Stock |
|
$0.1089 / $0.3100 | Buy Now |
DISTI #
NRH3010T2R2MNV
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.55 A, Shielded, 1.4 A, 3mm x 3mm x 1mm - Tape and Reel (Alt: NRH3010T2R2MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
963-NRH3010T2R2MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXNE3030KKT2R2M 3010 2.2uH 99.6mOhms 20%Tol 1.3A Q200 RoHS: Compliant | 2619 |
|
$0.1080 / $0.3100 | Buy Now |
|
Future Electronics | Fixed Inductors 3010 2.2uH 99.6mOhms +/-20%Tol 1.3A Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1112 / $0.1331 | Buy Now |
DISTI #
NRH3010T2R2MNV
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.55 A, Shielded, 1.4 A, 3mm x 3mm x 1mm - Tape and Reel (Alt: NRH3010T2R2MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |