Part Details for NRH3010T2R2MN by TAIYO YUDEN
Overview of NRH3010T2R2MN by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T2R2MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0183
|
Newark | Inductor, Shielded, 2.2Uh, 1.3A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrh Series, Dc Resistance Max:0.083Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T2R2MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
77R2025
|
Newark | Inductor, Shielded, 2.2Uh, 1.3A, Smd, Full Reel, Inductance:2.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrh Series, Dc Resistance Max:0.083Ohm, Product Length:3Mm Rohs Compliant: Yes |Taiyo Yuden NRH3010T2R2MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1010 | Buy Now |
DISTI #
587-2580-1-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 99.6MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.0813 / $0.2600 | Buy Now |
DISTI #
NRH3010T2R2MN
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.55 A, Shielded, 1.4 A, 3mm x 3mm x 1mm - Tape and Reel (Alt: NRH3010T2R2MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
963-NRH3010T2R2MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNE3030KKT2R2M 3010 2.2uH 99.6mOhms 20%Tol 1300mA RoHS: Compliant | 10681 |
|
$0.0810 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
DISTI #
NRH3010T2R2MN
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.55 A, Shielded, 1.4 A, 3mm x 3mm x 1mm - Tape and Reel (Alt: NRH3010T2R2MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
Part Details for NRH3010T2R2MN
NRH3010T2R2MN CAD Models
NRH3010T2R2MN Part Data Attributes:
|
NRH3010T2R2MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T2R2MN
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0996 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRH3010T2R2MN
This table gives cross-reference parts and alternative options found for NRH3010T2R2MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRH3010T2R2MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRH3010T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | TAIYO YUDEN | NRH3010T2R2MN vs NRH3010T2R2M |