-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0184
|
Newark | Inductor, Shielded, 22Uh, 380Ma, Smd, Inductance:22Μh, Rms Current (Irms):410Ma, Inductor Construction:Shielded, Saturation Current (Isat):380Ma, Product Range:Nrh Series, Dc Resistance Max:0.77Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T220MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
77R2026
|
Newark | Inductor, Shielded, 22Uh, 380Ma, Smd, Inductance:22Μh, Rms Current (Irms):410Ma, Inductor Construction:Shielded, Saturation Current (Isat):380Ma, Product Range:Nrh Series, Dc Resistance Max:0.77Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T220MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
587-2579-1-ND
|
DigiKey | FIXED IND 22UH 410MA 924MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4716 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
NRH3010T220MN
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 410mA 1212 T/R - Tape and Reel (Alt: NRH3010T220MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
963-NRH3010T220MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNE3030KKT220M 3010 22uH 924mOhms 20%Tol 380mA RoHS: Compliant | 3342 |
|
$0.0910 / $0.2400 | Buy Now |
DISTI #
V72:2272_18338648
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.41A 0.924Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1607 Container: Cut Strips | Americas - 10 |
|
$0.0292 / $0.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
DISTI #
NRH3010T220MN
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 410mA 1212 T/R - Tape and Reel (Alt: NRH3010T220MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRH3010T220MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T220MN
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.924 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |