Part Details for NRH3010T1R2NN by TAIYO YUDEN
Overview of NRH3010T1R2NN by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T1R2NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0179
|
Newark | Inductor, Shielded, 1.2Uh, 1.7A, Smd, Inductance:1.2Μh, Rms Current (Irms):1.48A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Nrh Series, Dc Resistance Max:0.065Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRH3010T1R2NN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
587-2577-1-ND
|
DigiKey | FIXED IND 1.2UH 1.48A 78MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0813 / $0.2600 | Buy Now |
DISTI #
NRH3010T1R2NN
|
Avnet Americas | Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 1.48A 1212 T/R - Tape and Reel (Alt: NRH3010T1R2NN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
963-NRH3010T1R2NN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNE3030KKT1R2N 3010 1.2uH 78mOhms 30%Tol 1480mA RoHS: Compliant | 1603 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
V72:2272_18336887
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 1.48A 0.078Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 443 |
|
$0.0292 / $0.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
|
Bristol Electronics | 1780 |
|
RFQ | ||
|
Quest Components | 1424 |
|
$0.1950 / $0.6500 | Buy Now | |
DISTI #
NRH3010T1R2NN
|
Avnet Americas | Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 1.48A 1212 T/R - Tape and Reel (Alt: NRH3010T1R2NN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
Part Details for NRH3010T1R2NN
NRH3010T1R2NN CAD Models
NRH3010T1R2NN Part Data Attributes:
|
NRH3010T1R2NN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T1R2NN
TAIYO YUDEN
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.48 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |