Part Details for NRH3010T150MN by TAIYO YUDEN
Overview of NRH3010T150MN by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T150MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0182
|
Newark | Inductor, Shielded, 15Uh, 450Ma, Smd, Inductance:15Μh, Rms Current (Irms):480Ma, Inductor Construction:Shielded, Saturation Current (Isat):450Ma, Product Range:Nrh Series, Dc Resistance Max:0.55Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH3010T150MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
587-2576-1-ND
|
DigiKey | FIXED IND 15UH 480MA 660MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1740 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
NRH3010T150MN
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 480mA 1212 T/R - Tape and Reel (Alt: NRH3010T150MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
963-NRH3010T150MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNE3030KKT150M 3010 15uH 660mOhms 20%Tol 450mA RoHS: Compliant | 869 |
|
$0.0950 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.48A 0.66Ohm DCR 1212 T/R RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
DISTI #
NRH3010T150MN
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 480mA 1212 T/R - Tape and Reel (Alt: NRH3010T150MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1740 |
|
$0.2500 / $0.3800 | Buy Now |