Part Details for NRH2410T100MNV by TAIYO YUDEN
Results Overview of NRH2410T100MNV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRH2410T100MNV Information
NRH2410T100MNV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NRH2410T100MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7639
|
Newark | Inductor, Shielded, 10Uh, 20%, 0.45A, Smd, Inductance:10Μh, Rms Current (Irms):450Ma, Inductor Co... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
29X7638
|
Newark | Inductor, Shielded, 10Uh, 20%, 0.45A, Smd, Inductance:10Μh, Rms Current (Irms):450Ma, Inductor Co... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
587-3537-1-ND
|
DigiKey | FIXED IND 10UH 450MA 828MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
667 In Stock |
|
$0.1131 / $0.2800 | Buy Now |
DISTI #
NRH2410T100MNV
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA Embossed T/R - Tape and Reel (Alt: NRH241... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1156 | Buy Now |
DISTI #
963-NRH2410T100MNV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNE2424KKT100M RPLCMT PN 2410 10uH 828mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1170 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.1207 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1040 / $0.1371 | Buy Now |
|
Blume Elektronik Distribution GmbH | Power Inductor WireWound SMD Shielded 10µH ±20% 690mOhm Ftest:0.1MHz SRF:32MHz Isat:0.55A Irms:0.45A... more Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0689 | RFQ |