Part Details for NRGB220M63V6.3X11F by NIC Components Corp
Overview of NRGB220M63V6.3X11F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRGB220M63V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRGB220M63V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRGB220M63V6.3X11F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 600 Factory Stock |
|
$0.0594 / $0.0630 | Buy Now |
DISTI #
NRGB220M63V6.3X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRGB220M63V6.3X11F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRGB220M63V6.3X11F
NRGB220M63V6.3X11F CAD Models
NRGB220M63V6.3X11F Part Data Attributes:
|
NRGB220M63V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB220M63V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12800 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 170 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm |