There are no models available for this part yet.
Overview of NRG3504F3950B2F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRG3504F3950B2F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-NRG3504F3950B2F-ND
|
DigiKey | THERMISTOR 50K OHM 3950 BETA Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3229 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.2600 | Buy Now | ||
DISTI #
000000000006421523
|
Sager | NTC Thermistors NRG family, 50000 ohm, F Tol., 3 Lug, 3950 Beta, F Beta Tol., B2 Beta Def. Min Qty: 500 | 0 |
|
$1.0000 / $1.0300 | Buy Now |