Datasheets
NRG3216N-47R5-B-T5 by: Susumu Co Ltd

Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Part Details for NRG3216N-47R5-B-T5 by Susumu Co Ltd

Overview of NRG3216N-47R5-B-T5 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HA7-5147R5254 Renesas Electronics Corporation 120MHz, Ultra-Low Noise Precision Operational Amplifiers

Part Details for NRG3216N-47R5-B-T5

NRG3216N-47R5-B-T5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRG3216N-47R5-B-T5 Part Data Attributes

NRG3216N-47R5-B-T5 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
NRG3216N-47R5-B-T5 Susumu Co Ltd Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 47.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for NRG3216N-47R5-B-T5

This table gives cross-reference parts and alternative options found for NRG3216N-47R5-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRG3216N-47R5-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206Y47R5A-T5 Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216N-47R5-B-T5 vs CR1206Y47R5A-T5
RG3216N-47R5-W-T5 Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Susumu Co Ltd NRG3216N-47R5-B-T5 vs RG3216N-47R5-W-T5
RG3216N-47R5-B-T5 Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Susumu Co Ltd NRG3216N-47R5-B-T5 vs RG3216N-47R5-B-T5
NRG3216N-47R5-W-T1 Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Susumu Co Ltd NRG3216N-47R5-B-T5 vs NRG3216N-47R5-W-T1
NRG3216N-47R5-B-T1 Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Susumu Co Ltd NRG3216N-47R5-B-T5 vs NRG3216N-47R5-B-T1
CR1206Y47R5B-T5 Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216N-47R5-B-T5 vs CR1206Y47R5B-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRG3216N-47R5-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRG3216N-47R5-B-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of NRG3216N-47R5-B-T5 would you like to use for your alert(s)?
  • Please alert me when NRG3216N-47R5-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRG3216N-47R5-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRG3216N-47R5-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRG3216N-47R5-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRG3216N-47R5-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRG3216N-47R5-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: