Part Details for NRG2224H3700B1H by Eaton Bussmann
Overview of NRG2224H3700B1H by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG2224H3700B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRG2224H3700B1H-ND
|
DigiKey | THERMISTOR 22K OHM 3700 BETA Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9156 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
000000000006421449
|
Sager | NTC Thermistors NRG family, 22000 ohm, H Tol., 2 Lug, 3700 Beta, H Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.6622 / $0.7000 | Buy Now |