There are no models available for this part yet.
Overview of NRG2104F4000B1F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRG2104F4000B1F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-NRG2104F4000B1F-ND
|
DigiKey | THERMISTOR 10K OHM 4000 BETA Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9322 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.8500 | Buy Now | ||
DISTI #
000000000006421427
|
Sager | NTC Thermistors NRG family, 10000 ohm, F Tol., 2 Lug, 4000 Beta, F Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.6757 / $0.7143 | Buy Now |