Part Details for NRG1683H3470B2H by Eaton Bussmann
Overview of NRG1683H3470B2H by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG1683H3470B2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRG1683H3470B2H-ND
|
DigiKey | THERMISTOR 6.8K OHM 3470 BETA Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7563 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4940 / $0.6700 | Buy Now |
DISTI #
000000000006421417
|
Sager | NTC Thermistors NRG family, 6800 ohm, H Tol., 1 Lug, 3470 Beta, H Beta Tol., B2 Beta Def. Min Qty: 500 | 0 |
|
$0.5338 / $0.5643 | Buy Now |