Part Details for NRG1225F4370B1G by Eaton Corporation
Overview of NRG1225F4370B1G by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRG1225F4370B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRG1225F4370B1G
|
Avnet Americas | Thermistor NTC 220kOhm 1% 9s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRG1225F4370B1G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5333 / $0.5737 | Buy Now |
DISTI #
504-NRG1225F4370B1G
|
Mouser Electronics | NTC Thermistors NRG family, 220000 ohm, F Tol., 1 Lug, 4370 Beta, G Beta Tol., B1 Beta Def. RoHS: Compliant | 0 |
|
$0.6340 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5390 | Buy Now |
Part Details for NRG1225F4370B1G
NRG1225F4370B1G CAD Models
NRG1225F4370B1G Part Data Attributes
|
NRG1225F4370B1G
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRG1225F4370B1G
Eaton Corporation
NTC Thermistor, 220000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 21 mm | |
Package Length | 8.5 mm | |
Package Style | CHASIS | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 220000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4370 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |