-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit, LGA-127
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF9160-SICA-B1A-R7 by Nordic Semiconductor is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9866
|
Newark | Gps, Lte-M, Nb-Iot Modem, 2.2Ghz, 5.5V, No. Of Channels:-, Protocol:Gps, Lte-M, Nb-Iot, Supply Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 365 |
|
$27.7700 / $37.0000 | Buy Now |
DISTI #
4823-NRF9160-SICA-B1A-R7CT-ND
|
DigiKey | IC RF TXRX+MCU CELLULAR 127LGA Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10676 In Stock |
|
$19.9616 / $28.8300 | Buy Now |
DISTI #
NRF9160-SICA-B1A-R7
|
Avnet Americas | Cellular Module, GPS, LTE-M, NB-IoT, 3V to 5.5V, 10mm x 16mm x 1.04mm - Tape and Reel (Alt: NRF9160-... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.2224 / $17.5812 | Buy Now |
DISTI #
949-NRF9160SICAB1AR7
|
Mouser Electronics | Cellular Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 7 in reel RoHS: Compliant | 4431 |
|
$21.3400 / $28.8300 | Buy Now |
DISTI #
NRF9160-SICA-B1AR7
|
TME | IC: SiP, 256kBRAM,1MBFLASH, LGA32, SMD, GNSS,LTE- M/NB-IoT, 23dBm Min Qty: 1 | 0 |
|
$22.0000 / $28.0000 | RFQ |
DISTI #
NRF9160-SICA-B1A-R7
|
Avnet Asia | Cellular Module, GPS, LTE-M, NB-IoT, 3V to 5.5V, 10mm x 16mm x 1.04mm (Alt: NRF9160-SICA-B1A-R7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF9160-SICA-B1A-R7
|
Avnet Silica | Cellular Module GPS LTEM NBIoT 3V to 55V 10mm x 16mm x 104mm (Alt: NRF9160-SICA-B1A-R7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Silica - 700 |
|
Buy Now | |
|
New Advantage Corporation | MODULE NBIOT RF TXRX+MCU GPS700MHz-2.2GHz TFLGA161 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9018 |
|
$34.5100 / $36.9800 | Buy Now |
|
Symmetry Electronics | Alta SIP: LTE-M/NB-IoT/GPS Min Qty: 1 | 0 |
|
$18.5000 / $21.9500 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU CELL LTE-M/NB-IOT / IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz Module | 8452 |
|
$21.9143 / $32.8714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF9160-SICA-B1A-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF9160-SICA-B1A-R7
Nordic Semiconductor
RF and Baseband Circuit, LGA-127
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | LGA-127 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |