-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit, LGA-127
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9865
|
Newark | Gps, Lte-M, Nb-Iot Modem, 2.2Ghz, 5.5V Rohs Compliant: Yes |Nordic Semiconductor NRF9160-SICA-B1A-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1595 |
|
$25.3000 / $33.9600 | Buy Now |
DISTI #
4823-NRF9160-SICA-B1A-RCT-ND
|
DigiKey | IC RF TXRX+MCU CELL LTE-M/NB-IOT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13448 In Stock |
|
$18.6309 / $28.8300 | Buy Now |
DISTI #
NRF9160-SICA-B1A-R
|
Avnet Americas | LTE-M/NB-IoT/GPS Module 700MHz to 2200MHz 3.3V to 5.5V LGA - Tape and Reel (Alt: NRF9160-SICA-B1A-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 22500 |
|
$13.7400 / $15.5500 | Buy Now |
DISTI #
NRF9160-SICA-B1A-R
|
Avnet Americas | LTE-M/NB-IoT/GPS Module 700MHz to 2200MHz 3.3V to 5.5V LGA - Tape and Reel (Alt: NRF9160-SICA-B1A-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.7400 / $21.5300 | Buy Now |
DISTI #
949-NRF9160SICAB1AR
|
Mouser Electronics | Cellular Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel RoHS: Compliant | 9313 |
|
$18.6300 / $27.2500 | Buy Now |
DISTI #
V72:2272_25209146
|
Arrow Electronics | CAT M1/CAT NB1 Cellular Module 700MHz/2200MHz 127-Pin LGA Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 30 |
|
$18.7700 / $22.4800 | Buy Now |
DISTI #
63397236
|
Verical | CAT M1/CAT NB1 Cellular Module 700MHz/2200MHz 127-Pin LGA Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 30 |
|
$18.7700 / $22.4800 | Buy Now |
DISTI #
NRF9160-SICA-B1A-R
|
Avnet Americas | LTE-M/NB-IoT/GPS Module 700MHz to 2200MHz 3.3V to 5.5V LGA - Tape and Reel (Alt: NRF9160-SICA-B1A-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 22500 |
|
$13.7400 / $15.5500 | Buy Now |
DISTI #
NRF9160-SICA-B1A-R
|
Avnet Americas | LTE-M/NB-IoT/GPS Module 700MHz to 2200MHz 3.3V to 5.5V LGA - Tape and Reel (Alt: NRF9160-SICA-B1A-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.7400 / $21.5300 | Buy Now |
DISTI #
RFMCU1719
|
Rutronik | LTE-M/NB-IoT/GPS SIP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$22.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF9160-SICA-B1A-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF9160-SICA-B1A-R
Nordic Semiconductor
RF and Baseband Circuit, LGA-127
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | LGA-127 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |