Part Details for NRF9160-SIBA-B1A-R by Nordic Semiconductor
Overview of NRF9160-SIBA-B1A-R by Nordic Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for NRF9160-SIBA-B1A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
949-NRF9160SIBAB1AR
|
Mouser Electronics | Cellular Modules Low power SiP with integrated NB-IoT only product. 13 in reel RoHS: Compliant | 0 |
|
$17.0500 | Order Now |
DISTI #
NRF9160-SIBA-B1A-R
|
Avnet Silica | SiP Module 375kbps PWM/Serial I2S/SPI/UART 700MHz to 2200MHz 3.3V to 5.5V SMD T/R (Alt: NRF9160-SIBA-B1A-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Cellular Modules Low power SiP with integrated NB-IoT only product Min Qty: 1 | 0 |
|
$17.8000 / $21.2800 | Buy Now |
Part Details for NRF9160-SIBA-B1A-R
NRF9160-SIBA-B1A-R CAD Models
NRF9160-SIBA-B1A-R Part Data Attributes:
|
NRF9160-SIBA-B1A-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF9160-SIBA-B1A-R
Nordic Semiconductor
RF and Baseband Circuit, LGA-127
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | LGA-127 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | R-XBGA-N127 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 127 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA127,21X30,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10.5 mm |