Part Details for NRF9160-SIAA-B1A-R7 by Nordic Semiconductor
Overview of NRF9160-SIAA-B1A-R7 by Nordic Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for NRF9160-SIAA-B1A-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9863
|
Newark | Lte-M Modem, 2.2Ghz, 5.5V Rohs Compliant: Yes |Nordic Semiconductor NRF9160-SIAA-B1A-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 635 |
|
$20.1900 / $23.6000 | Buy Now |
DISTI #
4823-NRF9160-SIAA-B1A-R7CT-ND
|
DigiKey | IC RF TXRX+MCU CELLULAR LTE-M Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232 In Stock |
|
$17.6028 / $25.4300 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Americas | Cellular LTE-M Module 400kbps Serial I2C/Serial I2S/SPI/UART/UICC 700MHz to 2200MHz 3V to 5.5V SMD T/R - Tape and Reel (Alt: NRF9160-SIAA-B1A-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.6600 / $18.2900 | Buy Now |
DISTI #
949-NRF9160SIAAB1AR7
|
Mouser Electronics | Cellular Modules Low power SiP with integrated LTE-M, 7 in reel RoHS: Compliant | 199 |
|
$18.8000 / $25.2900 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Americas | Cellular LTE-M Module 400kbps Serial I2C/Serial I2S/SPI/UART/UICC 700MHz to 2200MHz 3V to 5.5V SMD T/R - Tape and Reel (Alt: NRF9160-SIAA-B1A-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.6600 / $18.2900 | Buy Now |
DISTI #
RFMCU1723
|
Rutronik | Cellular LTE-M SiP + integr.MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 98 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$28.8600 / $30.9900 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R7
|
Avnet Silica | Cellular LTE-M Module 400kbps Serial I2C/Serial I2S/SPI/UART/UICC 700MHz to 2200MHz 3V to 5.5V SMD T/R (Alt: NRF9160-SIAA-B1A-R7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4077937RL
|
element14 Asia-Pacific | LTE-M MODEM, 2.2GHZ, 5.5V RoHS: Compliant Min Qty: 10 Container: Reel | 640 |
|
$21.6120 / $22.5864 | Buy Now |
DISTI #
4077937
|
element14 Asia-Pacific | LTE-M MODEM, 2.2GHZ, 5.5V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 640 |
|
$21.6120 / $26.6903 | Buy Now |
DISTI #
4077937RL
|
Farnell | LTE-M MODEM, 2.2GHZ, 5.5V RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 635 |
|
$19.8130 / $21.4286 | Buy Now |
Part Details for NRF9160-SIAA-B1A-R7
NRF9160-SIAA-B1A-R7 CAD Models
NRF9160-SIAA-B1A-R7 Part Data Attributes:
|
NRF9160-SIAA-B1A-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF9160-SIAA-B1A-R7
Nordic Semiconductor
RF and Baseband Circuit, LGA-127
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | LGA-127 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |