-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit, LGA-127
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9862
|
Newark | Lte-M Modem, 2.2Ghz, 5.5V Rohs Compliant: Yes |Nordic Semiconductor NRF9160-SIAA-B1A-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4767 |
|
$23.8800 / $29.8700 | Buy Now |
DISTI #
4823-NRF9160-SIAA-B1A-RTR-ND
|
DigiKey | IC RF TXRX+MCU CELLULAR LTE-M Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4293 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Americas | Microcontroller ARM Cortex -M33 256kB RAM 3V to 5.5V 4x UART/4x I2C - Tape and Reel (Alt: NRF9160-SIAA-B1A-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.6600 / $14.0700 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Americas | Cellular LTE-M Module 400kbps Serial I2C/Serial I2S/SPI/UART/UICC 700MHz to 2200MHz 3V to 5.5V SMD T/R - Tape and Reel (Alt: NRF9160-SIAA-B1A-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.6600 / $18.2900 | Buy Now |
DISTI #
949-NRF9160SIAAB1AR
|
Mouser Electronics | Cellular Modules Low power SiP with integrated LTE-M, 13 in reel RoHS: Compliant | 0 |
|
$16.4200 | Order Now |
DISTI #
V99:2348_25236776
|
Arrow Electronics | Low Power Sip With Integrated LTE-M / NB-IoT Modem And GNSS Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 1820 |
|
$16.5600 | Buy Now |
DISTI #
64136914
|
Verical | Low Power Sip With Integrated LTE-M / NB-IoT Modem And GNSS Min Qty: 1 Package Multiple: 1 | Americas - 1820 |
|
$16.5600 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Americas | Microcontroller ARM Cortex -M33 256kB RAM 3V to 5.5V 4x UART/4x I2C - Tape and Reel (Alt: NRF9160-SIAA-B1A-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.6600 / $14.0700 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Americas | Cellular LTE-M Module 400kbps Serial I2C/Serial I2S/SPI/UART/UICC 700MHz to 2200MHz 3V to 5.5V SMD T/R - Tape and Reel (Alt: NRF9160-SIAA-B1A-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.6600 / $18.2900 | Buy Now |
DISTI #
NRF9160-SIAA-B1A-R
|
Avnet Silica | Microcontroller ARM Cortex -M33 256kB RAM 3V to 5.5V 4x UART/4x I2C (Alt: NRF9160-SIAA-B1A-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF9160-SIAA-B1A-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF9160-SIAA-B1A-R
Nordic Semiconductor
RF and Baseband Circuit, LGA-127
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | LGA-127 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |