-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, AQFN-73
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6711
|
Newark | Rf Transceiver, 2.4Ghz, -40 To 105Deg C Rohs Compliant: Yes |Nordic Semiconductor NRF52833-QIAA-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1671 |
|
$2.7500 | Buy Now |
DISTI #
4823-NRF52833-QIAA-R7CT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 73QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
551 In Stock |
|
$3.1100 / $4.5800 | Buy Now |
DISTI #
NRF52833-QIAA-R7
|
Avnet Americas | NORNRF52833-QIAA-R7 BLUETOOTH 5.1, IEEE - Tape and Reel (Alt: NRF52833-QIAA-R7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.9100 | Buy Now |
DISTI #
949-NRF52833-QIAA-R7
|
Mouser Electronics | RF System on a Chip - SoC BT 5.1 SOC Multiprotocol RoHS: Compliant | 741 |
|
$3.1100 / $4.5800 | Buy Now |
DISTI #
NRF52833-QIAA-R7
|
Avnet Americas | NORNRF52833-QIAA-R7 BLUETOOTH 5.1, IEEE - Tape and Reel (Alt: NRF52833-QIAA-R7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.9100 | Buy Now |
DISTI #
RFMCU1567
|
Rutronik | BLE5.1 SoC 42GPIO 73 aQFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 49 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.5300 | Buy Now |
DISTI #
NRF52833-QIAA-R7
|
Avnet Asia | NORNRF52833-QIAA-R7 BLUETOOTH 5.1, IEEE (Alt: NRF52833-QIAA-R7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52833-QIAA-R7
|
Avnet Silica | NORNRF52833-QIAA-R7 BLUETOOTH 5.1, IEEE (Alt: NRF52833-QIAA-R7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Silica - 2400 |
|
Buy Now | |
|
New Advantage Corporation | SoC for Bluetooth 5.1/Bluetooth mesh/802.15.4/Thread/Zigbee/2.4 GHz RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1650 |
|
$4.2200 / $4.5400 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz AQFN73 | 25 |
|
$6.3550 / $6.9905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52833-QIAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52833-QIAA-R7
Nordic Semiconductor
SoC, CMOS, AQFN-73
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | AQFN-73 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N73 | |
Length | 7 mm | |
Number of Terminals | 73 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC73,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SoC |