Part Details for NRF52811-CAAA-R by Nordic Semiconductor
Overview of NRF52811-CAAA-R by Nordic Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0562MC-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0562MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0753MC-XXX-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / |
Price & Stock for NRF52811-CAAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52811-CAAA-RCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 33WLCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30435 In Stock |
|
$1.7400 / $2.7100 | Buy Now |
DISTI #
NRF52811-CAAA-R
|
Avnet Americas | WL-CSP 33 balls / I? /RF System on a Chip - SoC / ARM Cortex M4 - Tape and Reel (Alt: NRF52811-CAAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4111 / $2.7100 | Buy Now |
DISTI #
949-NRF52811-CAAA-R
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal RoHS: Compliant | 0 |
|
$1.7200 / $2.7100 | Order Now |
DISTI #
NRF52811-CAAA-R
|
Avnet Asia | WL-CSP 33 balls / I? /RF System on a Chip - SoC / ARM Cortex M4 (Alt: NRF52811-CAAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz WLCSP62 | 0 |
|
$3.7849 / $4.1634 | RFQ |
|
Symmetry Electronics | Bluetooth 5.1 multiprotocol SoC with direction finding, WLSCP Min Qty: 1 | In Stock |
|
$2.2600 / $2.7100 | Buy Now |
Part Details for NRF52811-CAAA-R
NRF52811-CAAA-R CAD Models
NRF52811-CAAA-R Part Data Attributes
|
NRF52811-CAAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52811-CAAA-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, PBGA33, WLCSP-33
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | WLCSP-33 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | R-PBGA-B33 | |
Length | 2.482 mm | |
Number of Terminals | 33 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA33,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.535 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.464 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |