Part Details for NRF51822-QFAA-G-R by Nordic Semiconductor
Overview of NRF51822-QFAA-G-R by Nordic Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF51822-QFAA-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63481640
|
Verical | Bluetooth SMART SOC 2Mbps 3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$1.9220 / $2.1500 | Buy Now |
DISTI #
NRF51822-QFAA-G-R
|
Avnet Asia | SoC 32-Bit ARM Cortex M0 RISC 2400MHz Single Core 256KB 48-Pin QFN T/R (Alt: NRF51822-QFAA-G-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRF51822-QFAA-G-R
NRF51822-QFAA-G-R CAD Models
NRF51822-QFAA-G-R Part Data Attributes
|
NRF51822-QFAA-G-R
Nordic Semiconductor
Buy Now
|
Compare Parts:
NRF51822-QFAA-G-R
Nordic Semiconductor
|
Samacsys Manufacturer | Nordic Semiconductor |