Part Details for NRF51422-CEAA-R by Nordic Semiconductor
Overview of NRF51422-CEAA-R by Nordic Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF51422-CEAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF51422-CEAA-R-ND
|
DigiKey | IC RF TXRX BLUETOOTH 62UFBGA Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5750 | Buy Now |
DISTI #
NRF51422-CEAA-R
|
Avnet Americas | MPU RISC 32-Bit 2483MHz 3.9V 64-Pin WLCSP T/R - Tape and Reel (Alt: NRF51422-CEAA-R) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.5600 | Buy Now |
DISTI #
NRF51422-CEAA-R
|
Avnet Americas | MPU RISC 32-Bit 2483MHz 3.9V 64-Pin WLCSP T/R - Tape and Reel (Alt: NRF51422-CEAA-R) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.5600 | Buy Now |
DISTI #
NRF51422-CEAA-R
|
Avnet Silica | MPU RISC 32-Bit 2483MHz 3.9V 64-Pin WLCSP T/R (Alt: NRF51422-CEAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU BLUETOOTH 62WLCSP | 12000 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz WLCSP62 | 0 |
|
$4.4558 / $4.9014 | RFQ |
|
Symmetry Electronics | 2.4GHz nRF51422 WL-CSP 256kB Flash / 16kB RAM (rev 3) Min Qty: 1 | 0 |
|
$2.4000 | Buy Now |
Part Details for NRF51422-CEAA-R
NRF51422-CEAA-R CAD Models
NRF51422-CEAA-R Part Data Attributes:
|
NRF51422-CEAA-R
Nordic Semiconductor
Buy Now
|
Compare Parts:
NRF51422-CEAA-R
Nordic Semiconductor
|
Samacsys Manufacturer | Nordic Semiconductor |