-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC, CMOS, PQCC36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
949-NRF24Z1
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers 2.4GHz WIRELS AUD STREAMER RoHS: Compliant | 0 |
|
$2.6800 / $3.3500 | Order Now |
|
ComSIT USA | Telecom IC, CMOS, PQCC36 RoHS: Compliant | Europe - 46 |
|
RFQ | |
|
Symmetry Electronics | 4Mbit/s 2.4GHz wireless audio Min Qty: 1 | 0 |
|
$2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF24Z1
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24Z1
Nordic Semiconductor
Telecom IC, CMOS, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PQCC-N36 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 33.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |