Part Details for NRF24LU1P-O17Q32-R7 by Nordic Semiconductor
Results Overview of NRF24LU1P-O17Q32-R7 by Nordic Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF24LU1P-O17Q32-R7 Information
NRF24LU1P-O17Q32-R7 by Nordic Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NRF24LU1P-O17Q32-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LU1P-O17Q32-R7-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32QFN Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
NRF24LU1P-O17Q32-R7
|
Avnet Americas | 2.4 GHZ TRANSCEIVER WITH USB MICROCONTROLLER AND OTP MEMORY - Tape and Reel (Alt: NRF24LU1P-O17Q32-R... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3520 / $2.4010 | Buy Now |
Part Details for NRF24LU1P-O17Q32-R7
NRF24LU1P-O17Q32-R7 CAD Models
NRF24LU1P-O17Q32-R7 Part Data Attributes
|
NRF24LU1P-O17Q32-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LU1P-O17Q32-R7
Nordic Semiconductor
Microprocessor Circuit, CMOS, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.05 V | |
Supply Voltage-Nom | 3.27 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |