Part Details for NRF24LU1P-O17Q32-R by Nordic Semiconductor
Overview of NRF24LU1P-O17Q32-R by Nordic Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF24LU1P-O17Q32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LU1P-O17Q32-R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32VFQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
NRF24LU1P-O17Q32-R
|
Avnet Americas | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF24LU1P-O17Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $2.4500 | Buy Now |
DISTI #
NRF24LU1P-O17Q32-R
|
Avnet Americas | 2.4 GHZ TRANSCEIVER WITH USB MICROCONTROLLER AND OTP MEMORY - Tape and Reel (Alt: NRF24LU1P-O17Q32-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $2.4500 | Buy Now |
DISTI #
NRF24LU1P-O17Q32-R
|
Avnet Americas | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF24LU1P-O17Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $2.4500 | Buy Now |
DISTI #
NRF24LU1P-O17Q32-R
|
Avnet Americas | 2.4 GHZ TRANSCEIVER WITH USB MICROCONTROLLER AND OTP MEMORY - Tape and Reel (Alt: NRF24LU1P-O17Q32-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $2.4500 | Buy Now |
DISTI #
NRF24LU1P-O17Q32-R
|
Avnet Asia | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R (Alt: NRF24LU1P-O17Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz VQFN32 | 0 |
|
$4.2231 / $4.6454 | RFQ |
|
Sense Electronic Company Limited | QFN | 4935 |
|
RFQ |
Part Details for NRF24LU1P-O17Q32-R
NRF24LU1P-O17Q32-R CAD Models
NRF24LU1P-O17Q32-R Part Data Attributes:
|
NRF24LU1P-O17Q32-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LU1P-O17Q32-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.05 V | |
Supply Voltage-Nom | 3.27 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |