Part Details for NRF24LE1-O17Q48-R by Nordic Semiconductor
Results Overview of NRF24LE1-O17Q48-R by Nordic Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF24LE1-O17Q48-R Information
NRF24LE1-O17Q48-R by Nordic Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NRF24LE1-O17Q48-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LE1-O17Q48-R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 48QFN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8600 | Buy Now |
DISTI #
NRF24LE1-O17Q48-R
|
Avnet Americas | RF Transceiver GFSK 3V 48 QFN EP T/R - Tape and Reel (Alt: NRF24LE1-O17Q48-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4738 / $2.6220 | Buy Now |
DISTI #
NRF24LE1-O17Q48-R
|
Avnet Asia | RF Transceiver GFSK 3V 48 QFN EP T/R (Alt: NRF24LE1-O17Q48-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRF24LE1-O17Q48-R
NRF24LE1-O17Q48-R CAD Models
NRF24LE1-O17Q48-R Part Data Attributes
|
NRF24LE1-O17Q48-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LE1-O17Q48-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, 7 X 7 MM, GREEN, QFN-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | 7 X 7 MM, GREEN, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for NRF24LE1-O17Q48-R
This table gives cross-reference parts and alternative options found for NRF24LE1-O17Q48-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF24LE1-O17Q48-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRF24LE1-O17Q48-T | Nordic Semiconductor | Check for Price | Microprocessor Circuit, CMOS, 7 X 7 MM, GREEN, QFN-48 | NRF24LE1-O17Q48-R vs NRF24LE1-O17Q48-T |
NRF24LE1-O17Q48-S | Nordic Semiconductor | Check for Price | Microprocessor Circuit, CMOS, 7 X 7 MM, GREEN, QFN-48 | NRF24LE1-O17Q48-R vs NRF24LE1-O17Q48-S |
NRF24LE1-O17Q48-R7 | Nordic Semiconductor | Check for Price | Microprocessor Circuit, CMOS, 7 X 7 MM, GREEN, QFN-48 | NRF24LE1-O17Q48-R vs NRF24LE1-O17Q48-R7 |