Part Details for NRF24LE1-O17Q24-R by Nordic Semiconductor
Overview of NRF24LE1-O17Q24-R by Nordic Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF24LE1-O17Q24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LE1-O17Q24-R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 24VFQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
NRF24LE1-O17Q24-R
|
Avnet Americas | RF Transceiver GFSK 1.9V to 3.6V 24-Pin QFN T/R - Tape and Reel (Alt: NRF24LE1-O17Q24-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $2.4500 | Buy Now |
DISTI #
NRF24LE1-O17Q24-R
|
Avnet Americas | RF Transceiver GFSK 1.9V to 3.6V 24-Pin QFN T/R - Tape and Reel (Alt: NRF24LE1-O17Q24-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $2.4500 | Buy Now |
DISTI #
NRF24LE1-O17Q24-R
|
Avnet Silica | RF Transceiver GFSK 1.9V to 3.6V 24-Pin QFN T/R (Alt: NRF24LE1-O17Q24-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz VQFN24 | 0 |
|
$4.2231 / $4.6454 | RFQ |
Part Details for NRF24LE1-O17Q24-R
NRF24LE1-O17Q24-R CAD Models
NRF24LE1-O17Q24-R Part Data Attributes:
|
NRF24LE1-O17Q24-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LE1-O17Q24-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, 4 X 4 MM, GREEN, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |