Part Details for NRF24LE1-F16Q24-R by Nordic Semiconductor
Results Overview of NRF24LE1-F16Q24-R by Nordic Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF24LE1-F16Q24-R Information
NRF24LE1-F16Q24-R by Nordic Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NRF24LE1-F16Q24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LE1-F16Q24-R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 24QFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
NRF24LE1-F16Q24-R
|
Avnet Americas | RF Transceiver GFSK 3V 24 QFN EP T/R - Tape and Reel (Alt: NRF24LE1-F16Q24-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3408 / $3.4104 | Buy Now |
DISTI #
RFMCU1070
|
Rutronik | 2.4 GHZ TRANSCEIVER MCU/ADC 24P RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 16000 Stock US - 0 Stock SG - 0 |
|
$4.1700 | Buy Now |
Part Details for NRF24LE1-F16Q24-R
NRF24LE1-F16Q24-R CAD Models
NRF24LE1-F16Q24-R Part Data Attributes
|
NRF24LE1-F16Q24-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LE1-F16Q24-R
Nordic Semiconductor
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |
NRF24LE1-F16Q24-R Frequently Asked Questions (FAQ)
-
The maximum transmission power of NRF24LE1-F16Q24-R is 0 dBm (1 mW).
-
To configure the NRF24LE1-F16Q24-R for optimal power consumption, use the lowest possible transmission power, enable power-saving modes like ShockBurst and Auto-ACK, and optimize your firmware to minimize current consumption.
-
The maximum data transfer rate of NRF24LE1-F16Q24-R is 2 Mbps.
-
To implement frequency hopping with NRF24LE1-F16Q24-R, use the Adaptive Frequency Hopping (AFH) feature, which allows the device to dynamically switch between 79 channels in the 2.4 GHz band.
-
The range of NRF24LE1-F16Q24-R depends on the environment and the antenna used. In ideal conditions, the range can be up to 100 meters.