Part Details for NRF24AP2-1CHQ32-R by Nordic Semiconductor
Results Overview of NRF24AP2-1CHQ32-R by Nordic Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF24AP2-1CHQ32-R Information
NRF24AP2-1CHQ32-R by Nordic Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NRF24AP2-1CHQ32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24AP2-1CHQ32-R-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 32QFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
NRF24AP2-1CHQ32-R
|
Avnet Americas | Single-Chip Ultra-Low Power Wireless Network Solution, 32 Pins, QFN-EP - Tape and Reel (Alt: NRF24AP... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3408 / $3.4104 | Buy Now |
DISTI #
949-NRF24AP21CH32R
|
Mouser Electronics | RF Transceiver SNGL-CHP ANT SOL W/1-CH RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Quest Components | 648 |
|
$4.3680 / $8.7360 | Buy Now | |
DISTI #
NRF24AP2-1CHQ32-R
|
Avnet Silica | SingleChip UltraLow Power Wireless Network Solution 32 Pins QFNEP (Alt: NRF24AP2-1CHQ32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NRF24AP2-1CHQ32-R
NRF24AP2-1CHQ32-R CAD Models
NRF24AP2-1CHQ32-R Part Data Attributes
|
NRF24AP2-1CHQ32-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24AP2-1CHQ32-R
Nordic Semiconductor
Telecom IC, PQCC32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
NRF24AP2-1CHQ32-R Frequently Asked Questions (FAQ)
-
The maximum transmission power of NRF24AP2-1CHQ32-R is 0 dBm (1 mW) in the 2.4 GHz frequency band.
-
Frequency hopping is not directly supported by the NRF24AP2-1CHQ32-R. However, you can implement it in your application layer by rapidly switching between different channels using the chip's channel selection feature.
-
Yes, NRF24AP2-1CHQ32-R can be used for mesh networking, but it requires additional software implementation to manage the mesh network topology and routing. The chip itself does not have built-in mesh networking capabilities.
-
The maximum data transfer rate of NRF24AP2-1CHQ32-R is 2 Mbps in the 2.4 GHz frequency band.
-
To ensure coexistence with other 2.4 GHz devices, you can implement adaptive frequency hopping, use a listen-before-talk (LBT) scheme, or use a frequency agility mechanism to dynamically switch to a less congested channel.