Part Details for NRF24AP1 by Nordic Semiconductor
Overview of NRF24AP1 by Nordic Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF24AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
949-NRF24AP1
|
Mouser Electronics | RF Transceiver 1.9-3.6V 2.4GHz XCVR W/EMB ANT PROTOCOL RoHS: Compliant | 0 |
|
$5.1600 / $5.9300 | Order Now |
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 291 |
|
$6.8112 / $12.3840 | Buy Now | |
|
Quest Components | 10 |
|
$9.3800 / $14.0700 | Buy Now | |
|
ComSIT USA | Network Interface RoHS: Compliant | Europe - 490 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX ISM>1GHZ 2.4GHz VQFN24 | 0 |
|
$8.1871 / $9.0058 | RFQ |
|
Symmetry Electronics | 2.4 GHz Transceiver w/ANT Prot Min Qty: 1 | 0 |
|
$4.1600 | Buy Now |