Part Details for NRF2460-T by Nordic Semiconductor
Overview of NRF2460-T by Nordic Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF2460-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 2.4 GHz wireless mono audio streamer Min Qty: 1 | 0 |
|
$2.2500 | Buy Now |
Part Details for NRF2460-T
NRF2460-T CAD Models
NRF2460-T Part Data Attributes
|
NRF2460-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF2460-T
Nordic Semiconductor
Telecom IC, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PQCC-N36 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |