-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Communication Miscellaneous | 24 |
|
$2.0650 / $3.3040 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TX 2.4Ghz 0dBm 1Mbps VQFN16 | 0 |
|
$2.1805 / $2.3986 | RFQ |
|
Symmetry Electronics | IC Transmitter 2.4GHz Green Pb Min Qty: 1 | 0 |
|
$1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF2402G
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF2402G
Nordic Semiconductor
RF/Microwave Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nordic Semiconductor | |
Construction | Component:CRY OSC;FRQ SYN;MOD;PA | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | RF TRANSMITTER | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for NRF2402G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF2402G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET8501PBRGTTG4 | 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 | Texas Instruments | NRF2402G vs ONET8501PBRGTTG4 |
ONET8501PBRGTT | 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 | Texas Instruments | NRF2402G vs ONET8501PBRGTT |
ONET8501PBRGTRG4 | 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 | Texas Instruments | NRF2402G vs ONET8501PBRGTRG4 |
HMC914LP4ETR | 12.5 Gbps Limiting Amplifier SMT, with Loss of Signal Feature | Analog Devices Inc | NRF2402G vs HMC914LP4ETR |
ONET8501PRGTRG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | NRF2402G vs ONET8501PRGTRG4 |
ONET8501PBRGTR | 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 | Texas Instruments | NRF2402G vs ONET8501PBRGTR |