-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF2401AG-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 24VQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6750 In Stock |
|
$2.1000 / $3.0000 | Buy Now |
DISTI #
NRF2401AG
|
Avnet Americas | RF Transceiver GFSK 3V 24-Pin QFN EP - Trays (Alt: NRF2401AG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4600 / $2.1000 | Buy Now |
DISTI #
949-NRF2401AG
|
Mouser Electronics | RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST RoHS: Compliant | 20709 |
|
$2.0900 / $3.0000 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | SINGLE CHIP 2.4 GHZ TRANSCEIVER, QFN24, LEAD FREE | 10 |
|
$2.5313 / $5.0625 | Buy Now |
|
Quest Components | SINGLE CHIP 2.4 GHZ TRANSCEIVER, QFN24, LEAD FREE | 39 |
|
$2.7600 / $4.1400 | Buy Now |
DISTI #
NRF2401AG
|
Avnet Americas | RF Transceiver GFSK 3V 24-Pin QFN EP - Trays (Alt: NRF2401AG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4600 / $2.1000 | Buy Now |
DISTI #
NRF2401AG
|
Avnet Americas | RF Transceiver GFSK 3V 24-Pin QFN EP - Trays (Alt: NRF2401AG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.4600 / $2.1000 | Buy Now |
|
ComSIT USA | RF/Microwave Device RoHS: Compliant | Europe - 268 |
|
RFQ | |
DISTI #
NRF2401AG
|
Avnet Asia | RF Transceiver GFSK 3V 24-Pin QFN EP (Alt: NRF2401AG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF2401AG
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF2401AG
Nordic Semiconductor
RF/Microwave Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |