Part Details for NRF2401AG-REEL by Nordic Semiconductor
Overview of NRF2401AG-REEL by Nordic Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF2401AG-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF2401AG-REEL-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 24VQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
NRF2401AG-REEL
|
Avnet Americas | RF Transceiver GFSK 3V 24 QFN EP T/R - Tape and Reel (Alt: NRF2401AG-REEL) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $2.1000 | Buy Now |
DISTI #
949-NRF2401AG-REEL
|
Mouser Electronics | RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
NRF2401AG-REEL
|
Avnet Silica | RF Transceiver GFSK 3V 24 QFN EP T/R (Alt: NRF2401AG-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | 1.9 -3.6V 1MBIT/S TRANSCEIVER 2.4GHZ DUAL RECEIVE/SHOCKBURST RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$3.2600 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX ISM>1GHZ 2.4GHz VQFN24 | 0 |
|
$3.5148 / $3.8663 | RFQ |
|
Symmetry Electronics | IC Transceiver 2.4GHz Min Qty: 1 | 0 |
|
$2.1500 | Buy Now |
Part Details for NRF2401AG-REEL
NRF2401AG-REEL CAD Models
NRF2401AG-REEL Part Data Attributes:
|
NRF2401AG-REEL
Nordic Semiconductor
Buy Now
|
Compare Parts:
NRF2401AG-REEL
Nordic Semiconductor
|
Samacsys Manufacturer | Nordic Semiconductor |