-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2404
|
Newark | Rf Transceiver, 2.5Ghz, -40 To 105Deg C Rohs Compliant: Yes |Nordic Semiconductor NRF21540-QDAA-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$1.5900 / $3.0900 | Buy Now |
DISTI #
4823-NRF21540-QDAA-RCT-ND
|
DigiKey | RF 2.4GHZ FEM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7414 In Stock |
|
$1.3500 / $1.7500 | Buy Now |
DISTI #
NRF21540-QDAA-R
|
Avnet Americas | RF Transceiver, 2.36 GHz to 2.5 GHz, 2.5 dBm Output Power, 1.7 V to 3.6 V, -40 °C to 105 °C, QFN-16 - Tape and Reel (Alt: NRF21540-QDAA-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.5000 | Buy Now |
DISTI #
949-NRF21540-QDAA-R
|
Mouser Electronics | RF Front End Range Extender FEM +13 dB RX gain RoHS: Compliant | 5228 |
|
$1.3500 / $1.7500 | Buy Now |
DISTI #
RFMCU1596
|
Rutronik | 2,4GHz range extension / BLE RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.6000 | Buy Now |
DISTI #
NRF21540-QDAA-R
|
Avnet Asia | RF Transceiver, 2.36 GHz to 2.5 GHz, 2.5 dBm Output Power, 1.7 V to 3.6 V, -40 °C to 105 °C, QFN-16 (Alt: NRF21540-QDAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF21540-QDAA-R
|
Avnet Silica | RF Transceiver, 2.36 GHz to 2.5 GHz, 2.5 dBm Output Power, 1.7 V to 3.6 V, -40 �C to 105 �C, QFN-16 (Alt: NRF21540-QDAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 6400 |
|
$1.9500 / $2.1000 | Buy Now |
|
Ozdisan Elektronik | RF FRONT-END MODULE 13 dB 1.7-3.6V QFN16 | 0 |
|
$2.6398 / $2.9038 | RFQ |
|
Symmetry Electronics | RF front end module for 2.4 GH Min Qty: 1 | In Stock |
|
$1.3500 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy