Datasheets
NREWB100M450V12.5X20F by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for NREWB100M450V12.5X20F by NIC Components Corp

Overview of NREWB100M450V12.5X20F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NREWB100M450V12.5X20F

Part # Distributor Description Stock Price Buy
DISTI # NREWB100M450V12.5X20F
Avnet Abacus Aluminum Electrolytic Capacitor, 10uF, 450V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NREWB100M450V12.5X20F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for NREWB100M450V12.5X20F

NREWB100M450V12.5X20F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NREWB100M450V12.5X20F Part Data Attributes

NREWB100M450V12.5X20F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NREWB100M450V12.5X20F NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.0060
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM
ESR 39810 mΩ
JESD-609 Code e3
Leakage Current 0.145 mA
Length 20 mm
Manufacturer Series NRE-WB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 140 mA
Series NRE-WB
Surface Mount NO
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREWB100M450V12.5X20F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREWB100M450V12.5X20F by NIC Components Corp

  • Please alert me when NREWB100M450V12.5X20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NREWB100M450V12.5X20F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREWB100M450V12.5X20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NREWB100M450V12.5X20F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREWB100M450V12.5X20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREWB100M450V12.5X20F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: