Part Details for NREL101M35V10X9.5F by NIC Components Corp
Overview of NREL101M35V10X9.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREL101M35V10X9.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NREL101M35V10X9.5F
|
Avnet Abacus | CAP ALUM 100UF 35VDC 20% 10 X 9 RDL (Alt: NREL101M35V10X9.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NREL101M35V10X9.5F
NREL101M35V10X9.5F CAD Models
NREL101M35V10X9.5F Part Data Attributes
|
NREL101M35V10X9.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREL101M35V10X9.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.105 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREL101M35V10X9.5F
This table gives cross-reference parts and alternative options found for NREL101M35V10X9.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREL101M35V10X9.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NREL101M35V10X9.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5F3F |
NREL101M35V10X9.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5SPF |
NREL101M35V10X9.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5SP7.5LLF |
NREL101M35V10X9.5TB12.7MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5TB12.7MMPNF |
NREL101M35V10X9.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5F1F |
NREL101M35V10X9.5TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5TBSTF |
NREL101M35V10X9.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5TBSTNF |
NREL101M35V10X9.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5SP7.5LSF |
NREL101M35V10X9.5TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5TBNF |
NREL101M35V10X9.5TB12.7MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NREL101M35V10X9.5F vs NREL101M35V10X9.5TB12.7MMPF |