Part Details for NREC032SABC-M30RC by Sullins Connector Solutions
Overview of NREC032SABC-M30RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREC032SABC-M30RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1013EC-32-ND
|
DigiKey | CONN HEADER SMD 32POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5468 / $1.1100 | Buy Now |
Part Details for NREC032SABC-M30RC
NREC032SABC-M30RC CAD Models
NREC032SABC-M30RC Part Data Attributes
|
NREC032SABC-M30RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NREC032SABC-M30RC
Sullins Connector Solutions
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.16 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for NREC032SABC-M30RC
This table gives cross-reference parts and alternative options found for NREC032SABC-M30RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREC032SABC-M30RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2812-32-R-02-6.0-1 | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | NREC032SABC-M30RC vs 2812-32-R-02-6.0-1 |
2812-32-R-10-6.0-1 | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | NREC032SABC-M30RC vs 2812-32-R-10-6.0-1 |
DPH-1-32-U-.200/SMT/.220 | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | NREC032SABC-M30RC vs DPH-1-32-U-.200/SMT/.220 |
DPH-1-32-SG-.200/SMT/.220 | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | NREC032SABC-M30RC vs DPH-1-32-SG-.200/SMT/.220 |
PH1-32-TA-SMT-A-PP | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | NREC032SABC-M30RC vs PH1-32-TA-SMT-A-PP |
2812-32-R-01-6.0-1 | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | NREC032SABC-M30RC vs 2812-32-R-01-6.0-1 |