Part Details for NRE-WY220M200V10X16F by NIC Components Corp
Overview of NRE-WY220M200V10X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-WY220M200V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-WY220M200V10X1
|
Avnet Americas | CAP ALUM 22UF 200VDC 20% 10 X 16 RDL - Bulk (Alt: NRE-WY220M200V10X1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2099 / $0.2226 | Buy Now |
Part Details for NRE-WY220M200V10X16F
NRE-WY220M200V10X16F CAD Models
NRE-WY220M200V10X16F Part Data Attributes
|
NRE-WY220M200V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-WY220M200V10X16F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11310 mΩ | |
Leakage Current | 0.48 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-WY220M200V10X16F
This table gives cross-reference parts and alternative options found for NRE-WY220M200V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-WY220M200V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200RX3022MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | NRE-WY220M200V10X16F vs 200RX3022MT810X16 |
NRE-WY220M200V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRE-WY220M200V10X16F vs NRE-WY220M200V10X16SP7.5LLF |
NRE-WY220M200V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRE-WY220M200V10X16F vs NRE-WY220M200V10X16F3CF |
200RX3022MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY220M200V10X16F vs 200RX3022MCA10X16 |
200RX3022M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | NRE-WY220M200V10X16F vs 200RX3022M10X16 |
NRE-WY220M200V10X16YF | Fixed Capacitor, | NIC Components Corp | NRE-WY220M200V10X16F vs NRE-WY220M200V10X16YF |
NRE-WY220M200V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRE-WY220M200V10X16F vs NRE-WY220M200V10X16TBSTNF |
200RX3022MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRE-WY220M200V10X16F vs 200RX3022MRI10X16 |
NRE-WY220M200V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRE-WY220M200V10X16F vs NRE-WY220M200V10X16F3F |
200RX3022MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY220M200V10X16F vs 200RX3022MCC10X16 |