Part Details for NRE-SX470M16V6.3X7TBSTF by NIC Components Corp
Overview of NRE-SX470M16V6.3X7TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SX470M16V6.3X7TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SX470M16V6.3X7
|
Avnet Americas | CAP ALUM 47UF 16VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SX470M16V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0593 | Buy Now |
Part Details for NRE-SX470M16V6.3X7TBSTF
NRE-SX470M16V6.3X7TBSTF CAD Models
NRE-SX470M16V6.3X7TBSTF Part Data Attributes
|
NRE-SX470M16V6.3X7TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SX470M16V6.3X7TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Series | NRE-SX | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SX470M16V6.3X7TBSTF
This table gives cross-reference parts and alternative options found for NRE-SX470M16V6.3X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SX470M16V6.3X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LCMAA07SEN0E | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SEN0E |
8470LCMAA07SEN7P | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SEN7P |
8470LCMAA07SE00C | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SE00C |
PCG476M016S1ANE07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | NRE-SX470M16V6.3X7TBSTF vs PCG476M016S1ANE07K |
8470LCMAA07SEN4C | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SEN4C |
NRE-SX470M16V6.3X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-SX470M16V6.3X7TBSTF vs NRE-SX470M16V6.3X7SP7.5LLF |
UST1C470MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SX470M16V6.3X7TBSTF vs UST1C470MDD1CP |
8470LCMAA07SEN7F | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SEN7F |
8470LCMAA07SEN7D | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SEN7D |
8470LCMAA07SE01M | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M16V6.3X7TBSTF vs 8470LCMAA07SE01M |