Part Details for NRE-SW101M35V6.3X7TBF by NIC Components Corp
Overview of NRE-SW101M35V6.3X7TBF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SW101M35V6.3X7TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SW101M35V6.3X7
|
Avnet Americas | CAP ALUM 100UF 35VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SW101M35V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
DISTI #
V99:2348_17710033
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7mm) Radial 5mm 1.6 Ohm 100mA 1000h 105°C Tape and Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1714 | Americas - 1 |
|
$0.0225 / $0.0309 | Buy Now |
|
Future Electronics | NRE-SW Series 35 V 100 uF 6.3x7mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0600 / $0.0677 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 4310 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 100UF, THROUGH HOLE MOUNT | 3448 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for NRE-SW101M35V6.3X7TBF
NRE-SW101M35V6.3X7TBF CAD Models
NRE-SW101M35V6.3X7TBF Part Data Attributes:
|
NRE-SW101M35V6.3X7TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW101M35V6.3X7TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |