There are no models available for this part yet.
Overview of NRE-SW100M50V6.3X7TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRE-SW100M50V6.3X7TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | CAP ALUM 10UF 50VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
CAD Models for NRE-SW100M50V6.3X7TBSTF by NIC Components Corp
Part Data Attributes for NRE-SW100M50V6.3X7TBSTF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.005 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
70 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-SW100M50V6.3X7TBSTF
This table gives cross-reference parts and alternative options found for NRE-SW100M50V6.3X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW100M50V6.3X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SW100M50V6.3X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SW100M50V6.3X7TBSTF vs NRE-SW100M50V6.3X7TBF |
NRE-SW100M50V6.3X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | NRE-SW100M50V6.3X7TBSTF vs NRE-SW100M50V6.3X7F |
EEAGA1H100B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-SW100M50V6.3X7TBSTF vs EEAGA1H100B |
EEAGA1H100H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-SW100M50V6.3X7TBSTF vs EEAGA1H100H |