Part Details for NRE-SW100M25V5X7TBF1F by NIC Components Corp
Overview of NRE-SW100M25V5X7TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SW100M25V5X7TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SW100M25V5X7TB
|
Avnet Americas | CAP ALUM 10UF 25VDC 20% 5 X 7 RDL - Ammo Pack (Alt: NRE-SW100M25V5X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0476 | Buy Now |
Part Details for NRE-SW100M25V5X7TBF1F
NRE-SW100M25V5X7TBF1F CAD Models
NRE-SW100M25V5X7TBF1F Part Data Attributes
|
NRE-SW100M25V5X7TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW100M25V5X7TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SW100M25V5X7TBF1F
This table gives cross-reference parts and alternative options found for NRE-SW100M25V5X7TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW100M25V5X7TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SW100M25V5X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SW100M25V5X7TBF1F vs NRE-SW100M25V5X7TBSTF |
NRE-SW100M25V5X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SW100M25V5X7TBF1F vs NRE-SW100M25V5X7TBF |